
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
500 m
- Cross section (each core)
0.22 mm²
- Cable features
Shielded
Flame-retardant
PVC coating
- Cable type
UL-LiYCY
- AWG max.
24
- Outside Ø
4.9 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
096042409
- Factory colour
Black
- Insulation material
PVC
- Core layout
7 x 0.20 mm
- Sold per metre
No
- Nominal voltage
300 V
- Number-coded
No
- Cross section
4 x 0.22 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
096042409
Documents & Downloads
Datasheet
Datasheet 1304507 Kabeltronik UL-LiYCY Control lead 4 x 0.22 mm² Black 096042409 500 m
User & Safety Instructions
User & Safety Instructions 1304507 Kabeltronik UL-LiYCY Control lead 4 x 0.22 mm² Black 096042409 500 m
Description
For connections in the field of measurement and control technology as well as in the signal and pulse technology. For export products in the American market are UL-approved control lines required. By SR-PVC insulation, ideally suited for insulation displacement technology. The outer sheath is through the special PVC largely oil-resistant, weather-resistant and UV-resistant to petrol, The shielding prevents a large proportion of electrical interference.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









