• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kahlert Licht 60959 Transformer 230 V / AC with splitter

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

256 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KLT 60959 3.2 V DC Light Transfomer

  • With distributor block

Technical specifications

  • 5 small lamps / 15 LEDs
Product type

Transformer

Features

with splitter

Number of Connectioncs Continuous Light

5

Output voltages

3.2 V

Operating voltage

230 V / AC

Type

For 5 small lamps or 15 LEDs

Output voltage

3.2 V / 3.2 VA

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 403402 Kahlert Licht 60959 Transformer 230 V / AC with splitter

Description

For connecting up to 5 constantly lit small lamps or 15 LEDs with 3.2 V/DC voltage.

Features

  • Plug-in power adapter
  • Approx. 2.0 m long cable with distributor block.

More interesting products

(*All information is plus legal VAT)