• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kahlert Licht 60976 Transformer 230 V / AC with splitter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 37.99
-5 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rest/flicker light transformer

  • 2 x flicker light
  • 2 x candle light
  • 6 x rest light
  • This text is machine translated.

Technical specifications

Product type

Transformer

Features

with splitter

Number of Connectioncs Continuous Light

6

Number of Connections Flickering Light

2

Output voltages

3.5 V

Operating voltage

230 V / AC

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590573 Kahlert Licht 60976 Transformer 230 V / AC with splitter

Description

Features

  • Power: 6 W
  • For 10 bulbs each 200 mA.

More interesting products

(*All information is plus legal VAT)