• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1000.40.30.91 Cable gland M40 Metal 1 pc(s)

Image similar
Product type
Cable gland
Type
straight
Material
Metal
Clamp Ø
33 mm
Terminal Ø (max.)
33 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Internal thread

M40

Type

straight

Material

Metal

Clamp Ø

33 mm

Terminal Ø (max.)

33 mm

Thread length

1.5 mm

Min. temperature

-40 °C

Max. temperature

+200 °C

IP68

Spanner size

46 mm

Content

1 pc(s)

Manufacturer part #

1000.40.30.91

Type

1000.40.30.91

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210912 Kaiser Elektro 1000.40.30.91 Cable gland M40 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210912 Kaiser Elektro 1000.40.30.91 Cable gland M40 Metal 1 pc(s)

What kind of Cable Screw Connectors are you looking for?