• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1007.00.16 FPM 1 pc(s)

Image similar
Type
others
Material
FPM
Bore diameter
12.5 mm
Length
16.5 mm
Width
16.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Bore diameter

12.5 mm

Type

others

Material

FPM

Length

16.5 mm

Width

16.5 mm

Height

1.5 mm

Dimensions

16.5 mm

Content

1 pc(s)

Dim

(L x W x H) 16.5 x 16.5 x 1.5 mm

Manufacturer part #

1007.00.16

Type

1007.00.16

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3211117 Kaiser Elektro 1007.00.16 FPM 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3211117 Kaiser Elektro 1007.00.16 FPM 1 pc(s)

What kind of Cable Screw Connectors are you looking for?