• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1021.45.16 O-ring Plastic 1 pc(s)

Image similar
Product type
O-ring
Type
others
Material
Plastic
Bore diameter
27 mm
Min. temperature
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

O-ring

Bore diameter

27 mm

Type

others

Material

Plastic

Min. temperature

-20 °C

Max. temperature

100 °C

Content

1 pc(s)

Manufacturer part #

1021.45.16

Type

1021.45.16

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3211154 Kaiser Elektro 1021.45.16 O-ring Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3211154 Kaiser Elektro 1021.45.16 O-ring Plastic 1 pc(s)

What kind of Cable Screw Connectors are you looking for?