• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1032.80.10 PG lug EMC M32 M32 Brass 1 pc(s)

Image similar
Product type
PG lug
External thread
M32
Material
Brass
Features
EMC
Internal thread
M32
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG lug

Features

EMC

External thread

M32

Internal thread

M32

Material

Brass

Min. temperature

-40 °C

Max. temperature

200 °C

Dimensions

1 mm

Content

1 pc(s)

Dim

1

Manufacturer part #

1032.80.10

Type

1032.80.10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3211169 Kaiser Elektro 1032.80.10 PG lug EMC M32 M32 Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3211169 Kaiser Elektro 1032.80.10 PG lug EMC M32 M32 Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?