• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1063.80.10 PG lug EMC M63 M63 Brass 1 pc(s)

Image similar
Product type
PG lug
External thread
M63
Material
Brass
Features
EMC
Internal thread
M63
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG lug

Features

EMC

External thread

M63

Internal thread

M63

Material

Brass

Min. temperature

-40 °C

Max. temperature

200 °C

Dimensions

63.5 mm

Content

1 pc(s)

Dim

63.5

Manufacturer part #

1063.80.10

Type

1063.80.10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3211327 Kaiser Elektro 1063.80.10 PG lug EMC M63 M63 Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3211327 Kaiser Elektro 1063.80.10 PG lug EMC M63 M63 Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?