• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1155-61 N/A (Ø x H) 60 mm x 12 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint shield ring

Content

1 pc(s)

Dim

(Ø x H) 60 mm x 12 mm

Width

43.0000 mm

Height

12 mm

(Ø)

60 mm

Depth

43.0000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349622 Kaiser Elektro 1155-61 N/A (Ø x H) 60 mm x 12 mm 1 pc(s)

Description

h=12 mm, screw distance 60 mm

This text is machine translated.

Features

  • To compensate for low-seated cans
  • To comply with the IP protection class
  • With 2 screwed-in device screws
  • With 2 ring fixing screws

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)