• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7580650 Screw (Ø x L) 3.2 mm x 15 mm 100 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Device Screws PlusMinus 3.2 x 15 mm (100 pcs.)

  • Self-forming Ø 3.2 mm x L 15 mm screw
  • Material: zinc-plated steel
  • Pack of 100pcs

Technical specifications

Content

100 pc(s)

Dim

(Ø x L) 3.2 mm x 15 mm

Length

15 mm

(Ø)

3.2 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3790325 Sygonix SY-7580650 Screw (Ø x L) 3.2 mm x 15 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3790325 Sygonix SY-7580650 Screw (Ø x L) 3.2 mm x 15 mm 100 pc(s)

Description

Scope of delivery

  • 100x Screws

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)