• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1184-90 Filler plug (Ø x H) 92 mm x 92.0000 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.90 / piece)
€ 0.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Distance between screws; 60/67 mm
Product type

Filler plug

Max. fire resistance

850 °C

Content

1 pc(s)

Dim

(Ø x H) 92 mm x 92.0000 mm

Width

92.0000 mm

Height

92.0000 mm

(Ø)

92 mm

Depth

2.0000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349604 Kaiser Elektro 1184-90 Filler plug (Ø x H) 92 mm x 92.0000 mm 1 pc(s)

Description

For all device, device connection and junction boxes
With central outlet for light hooks
Cover margin lying flat
Surface roughly structured

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.45€ 4.35*

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)