• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1159-60 Telescopic device mount (W x H) 120 mm x 120 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telescopic equipment carrier

  • Large mounting plate with holes

Technical specifications

Product type

Telescopic device mount

Mounting type

Exterior wall insulation

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H) 120 mm x 120 mm

Width

120 mm

Height

120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552030 Kaiser Elektro 1159-60 Telescopic device mount (W x H) 120 mm x 120 mm 1 pc(s)

Description

For screw fastening appliances such as lights, motion sensors and so on to exterior insulation of walls and ceilings without the need for wall plugs. For insulation thicknesses from 80 to 200mm. The max. weight load is 50N (5kg) for wall mounting 50N (5kg) for ceiling mounting.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.54€ 22.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)