• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3455.25.20 Reducer Reducer M25 M20 Plastic 1 pc(s)

1/3
Product type
Reducer
External thread
M25
Material
Plastic
Features
Reducer
Internal thread
M20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reducer

Features

Reducer

External thread

M25

Internal thread

M20

Material

Plastic

Weight

0.004 kg

Dimensions

34 × 34 × 14 cm

Content

1 pc(s)

Dim

34 × 34 × 14 cm

Manufacturer part #

3455.25.20

Type

3455.25.20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3212926 Kaiser Elektro 3455.25.20 Reducer Reducer M25 M20 Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212926 Kaiser Elektro 3455.25.20 Reducer Reducer M25 M20 Plastic 1 pc(s)

What kind of Cable Screw Connectors are you looking for?