• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3500.10.08 Reducer M10 M8 Brass (Ni-plated) 1 pc(s)

1/3
Product type
Reducer
External thread
M10
Material
Brass (Ni-plated)
Internal thread
M8
Length
15 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reducer

External thread

M10

Internal thread

M8

Material

Brass (Ni-plated)

Length

15 cm

Width

15 cm

Height

13 cm

Weight

0.007 kg

Content

1 pc(s)

Dim

(L x W x H) 15 x 15 x 13 cm

Manufacturer part #

3500.10.08

Type

3500.10.08

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3212955 Kaiser Elektro 3500.10.08 Reducer M10 M8 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212955 Kaiser Elektro 3500.10.08 Reducer M10 M8 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?