• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3500.20.17 Reducer M20 M16 Brass (Ni-plated) 1 pc(s)

1/3
Product type
Reducer
External thread
M20
Material
Brass (Ni-plated)
Internal thread
M16
Length
28 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reducer

External thread

M20

Internal thread

M16

Material

Brass (Ni-plated)

Length

28 cm

Width

28 cm

Height

9 cm

Weight

0.011 kg

Content

1 pc(s)

Dim

(L x W x H) 28 x 28 x 9 cm

Manufacturer part #

3500.20.17

Type

3500.20.17

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3212974 Kaiser Elektro 3500.20.17 Reducer M20 M16 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212974 Kaiser Elektro 3500.20.17 Reducer M20 M16 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?