• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3500.25.20 Reducer M25 M20 Brass (Ni-plated) 1 pc(s)

Image similar
Product type
Reducer
External thread
M25
Material
Brass (Ni-plated)
Internal thread
M20
Length
35 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reducer

External thread

M25

Internal thread

M20

Material

Brass (Ni-plated)

Length

35 cm

Width

35 cm

Height

11 cm

Weight

0.021 kg

Content

1 pc(s)

Dim

(L x W x H) 35 x 35 x 11 cm

Manufacturer part #

3500.25.20

Type

3500.25.20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3212983 Kaiser Elektro 3500.25.20 Reducer M25 M20 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212983 Kaiser Elektro 3500.25.20 Reducer M25 M20 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?