• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 5215.13.13 Cable gland PG13 Plastic Light grey 1 pc(s)

1/3
Product type
Cable gland
Type
90° angle
Material
Plastic
Clamp Ø
9 mm
Terminal Ø (max.)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Light grey

Internal thread

PG13

Type

90° angle

Material

Plastic

Clamp Ø

9 mm

Terminal Ø (max.)

13 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

24 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

5215.13.13

Type

5215.13.13

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213241 Kaiser Elektro 5215.13.13 Cable gland PG13 Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213241 Kaiser Elektro 5215.13.13 Cable gland PG13 Plastic Light grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?