• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 5520.16 Cable gland flange with strain relief PG16 PG16 Plastic Grey 1 pc(s)

Image similar
Product type
Cable gland flange
External thread
PG16
Type
straight
Material
Plastic
Features
with strain relief
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland flange

Features

with strain relief

Factory colour

Grey

External thread

PG16

Internal thread

PG16

Type

straight

Material

Plastic

Min. temperature

-40 °C

Max. temperature

+110 °C

IP65

Dimensions

47x49x35 mm

Halogen-free

Yes

Content

1 pc(s)

Dim

47x49x35

Manufacturer part #

5520.16

Type

5520.16

Documents & Downloads

Datasheet

Datasheet 3213279 Kaiser Elektro 5520.16 Cable gland flange with strain relief PG16 PG16 Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213279 Kaiser Elektro 5520.16 Cable gland flange with strain relief PG16 PG16 Plastic Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?