• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 8000.10 Locknut M10 Metal 1 pc(s)

Image similar
Product type
Locknut
Material
Metal
Internal thread
M10
Thread length
1.5 mm
Length
15 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknut

Internal thread

M10

Material

Metal

Thread length

1.5 mm

Length

15 cm

Width

15 cm

Height

3 cm

Weight

0.002 kg

Halogen-free

No

Content

1 pc(s)

Dim

(L x W x H) 15 x 15 x 3 cm

Manufacturer part #

8000.10

Type

8000.10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213299 Kaiser Elektro 8000.10 Locknut M10 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213299 Kaiser Elektro 8000.10 Locknut M10 Metal 1 pc(s)

What kind of Cable Screw Connectors are you looking for?