• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 8209 Locknut PG9 Plastic Light grey 1 pc(s)

1/2
Product type
Locknut
Material
Plastic
Factory colour
Light grey
Internal thread
PG9
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknut

Factory colour

Light grey

Internal thread

PG9

Material

Plastic

Min. temperature

-40 °C

Max. temperature

100 °C

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

8209

Type

8209

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210808 Kaiser Elektro 8209 Locknut PG9 Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210808 Kaiser Elektro 8209 Locknut PG9 Plastic Light grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?