• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 8232.40 Locknut shockproof M32 x 1.5 M32 Plastic Black 1 pc(s)

1/3
Product type
Locknut
External thread
M32 x 1.5
Material
Plastic
Features
shockproof
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknut

Features

shockproof

Factory colour

Black

External thread

M32 x 1.5

Internal thread

M32

Material

Plastic

Thread length

1.5 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

8232.40

Type

8232.40

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213379 Kaiser Elektro 8232.40 Locknut shockproof M32 x 1.5 M32 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213379 Kaiser Elektro 8232.40 Locknut shockproof M32 x 1.5 M32 Plastic Black 1 pc(s)

What kind of Cable Screw Connectors are you looking for?