• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 8255.25 Locknut with flange M25 x 1.5 M25 Plastic Light grey 1 pc(s)

Image similar
Product type
Locknut
External thread
M25 x 1.5
Material
Plastic
Features
with flange
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknut

Features

with flange

Factory colour

Light grey

External thread

M25 x 1.5

Internal thread

M25

Material

Plastic

Thread length

1.5 mm

Length

38 cm

Width

38 cm

Height

7 cm

Weight

0.003 kg

Halogen-free

Yes

Content

1 pc(s)

Dim

(L x W x H) 38 x 38 x 7 cm

Manufacturer part #

8255.25

Type

8255.25

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3213413 Kaiser Elektro 8255.25 Locknut with flange M25 x 1.5 M25 Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213413 Kaiser Elektro 8255.25 Locknut with flange M25 x 1.5 M25 Plastic Light grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?