• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro B 216 Receptacle PG16 Metal 1 pc(s)

Image similar
Product type
Receptacle
Type
straight
Material
Metal
Clamp Ø
6.50 mm
Terminal Ø (max.)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Receptacle

Internal thread

PG16

Type

straight

Material

Metal

Clamp Ø

6.50 mm

Terminal Ø (max.)

16 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP54

Spanner size

24 mm

Content

1 pc(s)

Manufacturer part #

B 216

Type

B 216

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213630 Kaiser Elektro B 216 Receptacle PG16 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213630 Kaiser Elektro B 216 Receptacle PG16 Metal 1 pc(s)

What kind of Cable Screw Connectors are you looking for?