• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro EX1126.63.500 Cable gland M63 Brass (Ni-plated) 1 pc(s)

Image similar
Product type
Cable gland
External thread
M63
Material
Brass (Ni-plated)
Clamp Ø
43 mm
Terminal Ø (max.)
50 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable gland

External thread

M63

Material

Brass (Ni-plated)

Clamp Ø

43 mm

Terminal Ø (max.)

50 mm

Thread length

1.50 mm

Min. temperature

-60 °C

Max. temperature

+105 °C

IP66

Content

1 pc(s)

Manufacturer part #

EX1126.63.500

Type

EX1126.63.500

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114412 Kaiser Elektro EX1126.63.500 Cable gland M63 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)