• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Kaiser Fototechnik 5845 Shooting table

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight: 3.4 kg.
  • Material: Metallic
  • Material background: Plastic
Product type

Shooting table

n.rel.

Dim

(L x W x H) 68 x 70 x 54 cm

Content

1 pc(s)

Width

70 cm

Height

54 cm

Length

68 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363089 Kaiser Fototechnik 5845 Shooting table

Description

Kaiser mounting table "easy-fit" compact mounting table, consisting of a foldable steel pipe frame and white, Fluoro-able plastic plate with preformed round front edge. Easy installation and removal without tools, space-saving storage. Base frame with non-slip feet and side brackets for attaching accessories. -Level Working surface on the table: Approx. 59 x 37 cm -Height of the background: Approx. 35 cm -Under the table surface approx. 19 cm lights Room for a light plate as source of transmitted light -Total dimensions (WxHxD): 70 x 54 x 68 cm, Weight: Approx. 3.4 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.