• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 110010 Tubular motor 60 mm 10 Nm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tubular motor Kaiser Nienhaus 110010 10 Nm

  • Motor head suitable for common clip bearings of other manufacturers (Somfy)Simple end point setting with threaded spindlesFor PVC/aluminum shutters up to 3.5 m²With SW60 adapter, motor bearing & adjustment tool

Technical specifications

Product type

Tubular motor

Suitable for shutter axle Ø

60 mm

Rotational speed

15 U/min

Length

540 mm

Max. current consumption

0.6 A

Limit switched

mechanical

Operating voltage

230 V

Hub

Not required

Torque

10 Nm

Lead length

3 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114970 Kaiser Nienhaus 110010 Tubular motor 60 mm 10 Nm

Description

Classic Mercato motors are characterized by their very precise end point setting via threaded spindles on the motor head as well as by quiet and at the same time high-torque running properties. They are ideal for renovation. The adapter for the SW60 roller shutter shaft as well as the matching motor bearing are included in the delivery and thus the motor can usually be simply inserted into the existing roller shutter shaft and mounted.

This text is machine translated.

Features

  • Suitable for: PVC-/aluminum shutters up to 3.5 m²
  • simple setting via thread spindles
  • quiet running properties.

Scope of delivery

  • Roller shutter drive 10 Nm
  • Adapter SW60
  • Engine mount set.
  • Adjusting tool.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)