• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sikanet 930120 Tubular motor set 60 mm 145 W 20 Nm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sikanet 930120 20 Nm Roller Shutter Tube Motor

  • Motor complete installation set for shutter shaft SW60
  • Very quietly
  • Precise spindle cut-off

Technical specifications

Product type

Tubular motor set

Suitable for shutter axle Ø

60 mm

Motor power

145 W

Dim

(Ø x L) 60 mm x 490 mm

Weight

2700 g

Rotational speed

15 U/min

Length

490 mm

Max. current consumption

0.6 A

Limit switched

mechanical

Obstacle detection

No

Operating voltage

230 V AC

(Ø)

60 mm

Hub

Not required

Torque

20 Nm

Lead length

2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1315099 Sikanet 930120 Tubular motor set 60 mm 145 W 20 Nm

Description

SIKANET basic set 20 Nm for installation in the shutter shaft SW60. 20 Nm Motor with precise mechanical spindle cut-off for shutters with up to 5 m².

This text is machine translated.

Features

  • SIKANET basic set 20 Nm, 145 Watt / 20 NM, 15 RPM, incl. adapter/Trailer for shutter shaft SW60, motor bearing set, counter bearing set, shaft capsule size 60, 4 suspension springs, for shutters up to 5 m²

Scope of delivery

  • Tubular motor 20 Nm
  • Adapter/catches SW60
  • Motor
  • Counter bearing set
  • Shaft CAPSULE SIZE 60
  • 4 suspension springs
  • User manual.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)