• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 212113 Motor bracket

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Motor bracket

Weight

200 g

Width

100 mm

Height

100 mm

Depth

2 mm

Dim

(W x H x D) 100 x 100 x 2 mm

Hub

Not required

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 355488 Kaiser Nienhaus 212113 Motor bracket

Description

Square Motor bearing 100 mm x 100 mm for square recording.

This text is machine translated.

Scope of delivery

  • Motor bearings.

More interesting products

(*All information is plus legal VAT)