• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 321111 Rotary switch Flush mount

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Shutter/blind knob-operated switch, flush-mounted design, 1-pin

  • Button or switch can be changed

Technical specifications

Dim

(W x H x D) 80 x 80 x 30 mm

Product type

Rotary switch

Mounting type

Flush mount

Operating voltage

230 V

Width

80 mm

Height

80 mm

Depth

30 mm

Factory colour

Pure white

Hub

Not required

Weight

100 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469409 Kaiser Nienhaus 321111 Rotary switch Flush mount

Description

Shutter/blind knob-operated switches in flush-mount design. 1-pin buttons in pure white, the switch can be converted.

This text is machine translated.

Scope of delivery

  • Shutter/blind knob-operated switches
  • User manual.