• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 321115 Wall-mount switch Surface-mount

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet room blind switch

  • Protection class IP65
  • Switching power 16 A

Technical specifications

Dim

(W x H x D) 80 x 80 x 70 mm

Product type

Wall-mount switch

Mounting type

Surface-mount

Operating voltage

230 V

Width

80 mm

Height

80 mm

Depth

70 mm

Hub

Not required

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 356098 Kaiser Nienhaus 321115 Wall-mount switch Surface-mount

Description

Wet room blind switch with protection class IP65 (protected against water jets and keeps dust for a vacuum pressure of 20 m bar). Has a switching capacity of 16 A.

This text is machine translated.

Scope of delivery

  • Wet room blind switch
  • User manual.

More interesting products

(*All information is plus legal VAT)