• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 321330 Wall-mount switch Surface-mount

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Switch/AP
Dim

(W x H x D) 55 x 65 x 33 mm

Product type

Wall-mount switch

Mounting type

Surface-mount

Operating voltage

230 V

Width

55 mm

Height

65 mm

Depth

33 mm

Hub

Not required

Switching capacity

10 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646248 Kaiser Nienhaus 321330 Wall-mount switch Surface-mount

Description

This switch, due to its very small shape can be mounted anywhere.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48€ 10.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)