• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus Classic Mercato Master 130030 Tubular motor set 60 mm 30 Nm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Master Classic-Eco-Rohrmotor-Set

  • Light-weight model
  • Adjustable end-points
  • Maintenance free motor

Technical specifications

  • Shutter shaft 60mm Ø
Product type

Tubular motor set

Suitable for shutter axle Ø

60 mm

Dim

(Ø x L) 45 mm x 600 mm

Rotational speed

15 U/min

Length

600 mm

Max. current consumption

1 A

Limit switched

mechanical

Obstacle detection

No

Operating voltage

230 V AC

(Ø)

45 mm

Hub

Not required

Torque

30 Nm

Lead length

2 m

Current consumption

220 W

Type

Master

Traction (max.) (details)

Up to 7.0m²

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646383 Kaiser Nienhaus Classic Mercato Master 130030 Tubular motor set 60 mm 30 Nm

Information

Information 646383 Kaiser Nienhaus Classic Mercato Master 130030 Tubular motor set 60 mm 30 Nm

Description

Fast and silently running motors with high reserves guarantees longer duration. Provided through 2 m connection power without any maintenance. The end points can be easily set via 2 spindles.

Features

  • Tubular motor with complete mounting accessories for shaft mounting.

Scope of delivery

  • Motor
  • Adapter
  • Receiver for waves SW60
  • Shaft capsule
  • Motor
  • Counter bearing
  • Suspension springs
  • Operating instructions.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)