• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus Favorit Electronic Mercato 120020 Tubular motor 60 mm 20 Nm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tubular motor Kaiser Nienhaus Favorit Electronic Mercato 120020 20 Nm

  • Motor head suitable for common clip bearings of other manufacturers (Somfy)Setting of the end points via adjustment switch or automaticallyCan be activated obstacle detection and freeze protectionSmooth run

Technical specifications

  • Suitable for: PVC/ aluminum shutters up to 5.00 m²
Product type

Tubular motor

Suitable for shutter axle Ø

60 mm

Dim

(Ø x L) 60 mm x 645 mm

Weight

2900 g

Rotational speed

15 U/min

Length

645 mm

Max. current consumption

0.6 A

Limit switched

electrical

Obstacle detection

Yes

Operating voltage

230 V AC

(Ø)

60 mm

Hub

Not required

Torque

20 Nm

Lead length

2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406071 Kaiser Nienhaus Favorit Electronic Mercato 120020 Tubular motor 60 mm 20 Nm

Information

Information 406071 Kaiser Nienhaus Favorit Electronic Mercato 120020 Tubular motor 60 mm 20 Nm

Description

Favorit electronic tubular motor Mercato can be very easily via justierschalter or can be set automatically. In addition to very quiet running properties, the motor, which can be activated obstacle detection, as well as an antifreeze protection. The electronic limit switch-off is with three degrees maximum overrun very precise and thus behangschonend.

This text is machine translated.

Features

  • 2 m connection cable
  • Thermal cut-off.
  • This text is machine translated.

Scope of delivery

  • Favorit electronic tubular motor Mercato
  • Adapter/catches SW60
  • Motor
  • User manual.

What kind of Canopy & Shutter Drives are you looking for?