• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus Panther 400000 Window actuator 20 kg

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drive for hung-, tilting- and skylight windows

  • Maintenance-free electronic chain-drive
  • Adjustable hub
  • Inc. mounting brackets

Technical specifications

Traction (max.) (details)

200 N

Product type

Window actuator

Tensile force (max.)

20 kg

Max. power consumption

130 W

n.rel.

Factory colour

Anthracite

Dim

(L x W x H) 365 x 60 x 50 mm

Operating voltage

230 V AC

Hub

Not required

Width

60 mm

Height

50 mm

Length

365 mm

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646500 Kaiser Nienhaus Panther 400000 Window actuator 20 kg

Conformity certificate

Conformity certificate 646500 Kaiser Nienhaus Panther 400000 Window actuator 20 kg

Description

This maintenance-free electronic chain-drive can be attached to hung-, tilting- and skylight windows. Despite the speed of 25mm per second, the motor only has a low power consumption. The hub is adjustable via a push-button. The robust plastic casing can be attached to the window via mounting brackets, which are included in delivery.

Scope of delivery

  • Chain-drive
  • Mounting materials
  • Drill template
  • User manual.

What kind of Window, Gate & Garage Door Openers are you looking for?

More interesting products

(*All information is plus legal VAT)