• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain CHAA250EVC CHAA250EVC Side hinge door opener

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-powered model CHAA250EVC

  • For one and two-wing revolving doors with wide postsapp-controlled with optional MyQ starterIncl. Two 4-channel hand-held transmitters

Technical specifications

  • Opening time for 90 degrees: 13 - 15 secondsMaximum cycles per day: 30Standby consumption: 3.2 W.Max. Wing width/weight: 2.5 m - 100 kg / 2.0 m - 150 kg / 1.5 m - 200 kgWorking temperature: -20 °C to +55 °CProtection class: IP44
Product type

Side hinge door opener

n.rel.

Factory colour

Grey

Operating voltage

230 V

Weight

20 kg

Hub

Not required

Data exchange

Bidirectional (bi)

Frequency

433 MHz

868 MHz

Features

incl. 2 remote controls

Power consumption

100 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587770 Chamberlain CHAA250EVC CHAA250EVC Side hinge door opener

Description

More quality of life thanks to an intuitively operable technology – this is what the CHAA250EVC rotary gate drive promises for one and two-wing rotary doors with wide posts. The model is MyQ-compatible on request and can be controlled from anywhere via smartphone or tablet – no matter where you are. With the optional MyQ Starter Kit, you can connect your external door drive via the router to the Internet.

This text is machine translated.

Features

  • Automatic obstacle detectionManual unlocking or opening of a wing is possible.

Scope of delivery

  • 2 x drive
  • 2 x articulated arm
  • Control
  • Fasteners
  • 2 x hand-held transmitter 4-channel
  • Infrared light barrier set
  • 2 x 2 keys for emergency release.

System requirements

  • IOS, Android

What kind of Window, Gate & Garage Door Openers are you looking for?