• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy Exavia Star RTS 1240653 Side hinge door opener 250 kg

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 755.00 / piece)
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Exavia Star RTS Standard Set for 2-wing revolving doors

  • Suitable for all Hofgates with a wing width of max. 2.5 m.Can be extended by Somfy Smart Home control PremiumOpen gate closes automatically after an individually defined time period

Technical specifications

  • Hand-held radio transmitter:
  • Frequency: 433.42 MHz
  • Range: 30 m
  • Storage capacity: 16 hand-held transmitters
  • Battery type 2 x CR2430
  • Drive:
  • Power supply 230 V-50 Hz/24 V (solar)
  • Drive type 24 V.
  • Drive power 120 W.
  • Max. Power consumption (with ambient lighting): 600 W.
  • Standby consumption: 3 W (without accessories)
  • Max. Number of movements per day: 20 cycles/day; 10 cycles/day (solar)
  • Opening time: Min. 16 s to 90°
  • Operating temperature: -20°C to +60°C
  • Protection class: IP 44
Product type

Side hinge door opener

Tensile force (max.)

250 kg

n.rel.

Operating voltage

230 V

24 V

Hub

Not required

Frequency

433 MHz

Features

incl. 2 remote controls

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2543164 Somfy Exavia Star RTS 1240653 Side hinge door opener 250 kg

Description

Exavia Star RTS Standard Set for 2-wing revolving doorsThe Somfy Exavia rotary gate motor offers you optimum electrical control of your courtyard by hand-held transmitter. Benefit from the innovative radio technology, which enables you to open and close your door comfortably by pressing a button and save yourself the annoying getting in and out of the car. You have the option of opening either the complete rotary gate for cars or just a gate wing to allow pedestrians or cyclists a passage.Choose the modern Somfy Exavia solution and you will receive additional accessories, such as two hand-held transmitters and a light barrier, along with two motors for electrical operation. The Somfy Exavia rotary gate motor thus leaves nothing to be desired and guarantees you a simple and comfortable operation of your courtyard.

This text is machine translated.

Features

  • Safety when closing: When detecting an obstacle, the gate stops immediatelyAutomatic obstacle detection: Conforms to EN 12 453 standardComfortable and easy adjustment of the end positionsClever and convenient operation of your courtyard using a hand-held radio transmitterOverheat protection.

Scope of delivery

  • hand transmitters
  • User manual
  • Angle for gate wings, control box
  • Spindle 24 V
  • Cover:
  • Light barrier.

Hints

Backup battery not included. Please order separately (item no. 1628685).

What kind of Window, Gate & Garage Door Openers are you looking for?

More interesting products

(*All information is plus legal VAT)