• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6872860 Tubular motor set 40 mm 3 kg 10 W 0.8 Nm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

359 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Tubular motor set Sygonix SY-6872860 0.8 Nm

  • Controlled by TUYA APP through ZigBee gateway or remote control
  • Replaces traditional motor to link roller blind to TUYA smart home system
  • Suitable for 38-40 mm (SW40) diameter tube with different styles of roller blinds, e.g. zebra blinds

Our service for you

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.
  • 'Powered by tuya' logo on a black background; indicates support for Tuya technology.
  • Symbol image for Sygonix SY-6872860 Tubular motor set 40 mm 3 kg 10 W 0.8 Nm

Technical specifications

Product type

Tubular motor set

Suitable for shutter axle Ø

40 mm

Motor power

10 W

Dim

(Ø x L) 47 mm x 469 mm

Weight

430 g

Rotational speed

2.3 m/s

Length

469 mm

Tensile force (max.)

3 kg

Max. current consumption

1 A

Operating voltage

5 V DC

Width

469 mm

(Ø)

47 mm

Hub

Not required, optional for remote access

Alexa

Google Home

Tuya

Zigbee

Torque

0.8 Nm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436430 Sygonix SY-6872860 Tubular motor set 40 mm 3 kg 10 W 0.8 Nm

Warranty Terms

Warranty Terms 3436430 Sygonix SY-6872860 Tubular motor set 40 mm 3 kg 10 W 0.8 Nm

Description

Features

  • Built-in Li-Ion battery
  • Includes remote control
  • 1 remote control can control up to 8 tubular motors
  • 1 tubular motor can synchronize and control up to 7 remote controllers
  • Adjustable upper and lower limits for opening or closing the roller blind
  • Replaces traditional motor to link roller blind to Tuya smart home system
  • Works with Sygonix SY-6052182 TUYA Wi-Fi, ZigBee & Bluetooth® Gateway or other TUYA ZigBee Gateway
  • Supports Amazon Alexa and Google Home
  • Maximium loading weight of approx. 3 kgs

Scope of delivery

  • 1x Tubular motor
  • 1x Remote control
  • 1x USB-C® Cable
  • 2x Mounting blanket
  • 1x Roller clutch (end plug)
  • 4x Screws and dowels

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

What kind of Canopy & Shutter Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)