• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6052182 Gateway White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

135 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

TUYA Wi-Fi, ZigBee and Bluetooth® Gateway

  • Compatible with TUYA ZigBee and Bluetooth® devices
  • Connects all TUYA ZigBee and Bluetooth® protocol smart home devices and bulids a home smart network
  • Remote control of smart devices via mobile app

Our service for you

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.
  • 'Powered by tuya' logo on a black background; indicates support for Tuya technology.
  • A blue square with a white house symbol. Wavy lines are located in the top right, symbolising connectivity.

Technical specifications

Product type

Gateway

Alexa

Google Home

Tuya

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

ZigBee

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

90 V AC

250 V AC

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

50 m

Mounting type

Adapter

Factory colour

White

Width

57 mm

Height

57 mm

Depth

22 mm

Weight

53 g

Dim

(W x H x D) 57 x 57 x 22 mm

Hub

Not required

n.rel.

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026091 Sygonix SY-6052182 Gateway White

Warranty Terms

Warranty Terms 3026091 Sygonix SY-6052182 Gateway White

Description

The Sygonix gateway is compatible with TUYA ZigBee and Bluetooth® devices. Integrate multiple TUYA ZigBee and Bluetooth® protocol devices and build a smart home network. Up to 128 devices can be controlled simultaneously. Create automation scenes between multiple intelligent devices and control them via mobile APP or voice control via Amazon Alexa and Google HOME.

This text is machine translated.

Features

  • Up to 128 devices can be connected simultaneously
  • Enables automation scenes between multiple smart devices
  • Supports Amazon Alexa and Google Home

Scope of delivery

  • TUYA ZigBee and Bluetooth® gateway
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

More interesting products

(*All information is plus legal VAT)