• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1293920 Temperature and humidity sensor White TFS CZ 01

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl®Connect Zigbee temperature and humidity sensor TFS CZ 01

  • Temperature recording from 0 to + 49 °C.Humidity from 0 - 95 %Free Brennenstuhl®Connect APP
  • Logo reading 'brennenstuhl connect' in black, with a wireless signal icon above the word 'connect'.
  • Red ZigBee logo with '2.4 GHz' and wireless signal icon.

Technical specifications

Product type

Temperature and humidity sensor

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

IP20

Power supply (LOV)

battery-powered

Operating voltage

3 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

30 m

Factory colour

White

Width

100 mm

Height

50 mm

Depth

25 mm

(Ø)

47 mm

Weight

30 g

Dim

(Ø x H) 47 mm x 50 mm

Hub

Required

n.rel.

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2749855 Brennenstuhl 1293920 Temperature and humidity sensor White TFS CZ 01

User & Safety Instructions

User & Safety Instructions 2749855 Brennenstuhl 1293920 Temperature and humidity sensor White TFS CZ 01

User & Safety Instructions 2749855 Brennenstuhl 1293920 Temperature and humidity sensor White TFS CZ 01

Description

The Brennenstuhl Connect Zigbee temperature and humidity sensor TFS CZ 01 from Brennenstuhl impresses with its quality and safety in all areas. You can now track the temperature and the humidity in your home from anywhere and at any time. In addition, the temperature and humidity sensor also offers the option for controlling other smart Brennenstuhl Connect products, such as Multiple smart-outlet Wi-Fi outlets to allow the dehumidifier plugged in to approach a specific reading. When connecting, make sure to select the 2.4 GHz band. The sensor also captivates by the following features:

* Comfortable temperature and humidity monitoring via the free Brennenstuhl Connect APP
* For setting up and using the sensor, the Brennenstuhl Zigbee gateway Art. No. 1294060 is required
* Radio frequency: 2.4 GHz WiFi
* For indoor use
* History function for long-term monitoring
* Battery life approx. 1 year
* Incl. Battery CR 2450 and adhesive pad

This text is machine translated.

Features

  • Comfortable monitoring of temperature and air humidity worldwide via the free Brennenstuhl Connect APPAbility to control other smart Brennenstuhl®Connect productsPractical history function for long-term monitoringIncluding battery CR2450 and adhesive pad.

Hints

The Brennenstuhl-Connect Zigbee gateway item is used for setting up and controlling the Smart Home Zigbee motion detector. No. 1294060 is required

More interesting products

(*All information is plus legal VAT)