• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1293910 Door/window contact White TFK CZ 01

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl®Connect Zigbee door and window contact TFK CZ 01

  • Detects the opening and closing of doors and windowsNotification by mobile phone or tabletFree Brennenstuhl®Connect APP
  • Logo for brennenstuhl connect with a Wi‑Fi signal icon above the wordmark.
  • Red ZigBee logo with white '2,4 GHz' text and wireless signal icon.

Technical specifications

Product type

Door/window contact

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

IP20

Power supply (LOV)

battery-powered

Operating voltage

3 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

30 m

Factory colour

White

Width

36 mm

Height

60 mm

Depth

11 mm

Weight

20 g

Dim

(W x H x D) 36 x 60 x 11 mm

Hub

Required

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2749854 Brennenstuhl 1293910 Door/window contact White TFK CZ 01

User & Safety Instructions

User & Safety Instructions 2749854 Brennenstuhl 1293910 Door/window contact White TFK CZ 01

User & Safety Instructions 2749854 Brennenstuhl 1293910 Door/window contact White TFK CZ 01

Description

The Brennenstuhl Connect Zigbee door and window contact TFK CZ 01 from Brennenstuhl impresses with its quality and safety in all areas. Now you can track the status of windows and doors in your home from anywhere and anytime. In addition, the door and window sensor not only provides the warning function but also an option to control other smart Brennenstuhl connect products such as, for example, The radiator thermostat so that the heating in connection with the window opening switches off. When connecting, make sure to select the 2.4 GHz band. It not only provides more security in your home, but also impresses with the following features:

* Comfortable monitoring of windows and doors via the free Brennenstuhl Connect APP
* For setting up and using the door window contact, the Brennenstuhl Zigbee gateway type. No. 1294060 is required
* Radio frequency: 2.4 GHz WiFi
* For indoor use
* History function of the detected openings
* Battery life approx. 1 year
* Incl. Battery CR2032 and adhesive pad

This text is machine translated.

Features

  • The door/window sensor detects the opening and closing of doors and windows and sends a notification to your mobile phone or tabletComfortable monitoring of windows and doors worldwide via the free Brennenstuhl Brennenstuhl®ConnectAbility to control other smart Brennenstuhl®Connect productsPractical history function enables an exact temporal display of the detected movementsIncluding battery CR2450 and adhesive pad.

Hints

The Brennenstuhl-Connect Zigbee gateway item is used for setting up and controlling the Smart Home Zigbee motion detector. No. 1294060 is required