• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus Classic Mercato Favorit 130020 Tubular motor set 60 mm 20 Nm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FAVORIT Classic-Eco-Set

  • Simple assembly
  • Adjustable end points
  • Maintenance free motor

Technical specifications

  • Shutter shaft 60mm Ø
Product type

Tubular motor set

Suitable for shutter axle Ø

60 mm

Dim

(Ø x L) 45 mm x 520 mm

Rotational speed

15 U/min

Length

520 mm

Max. current consumption

0.9 A

Limit switched

mechanical

Obstacle detection

No

Operating voltage

230 V AC

(Ø)

45 mm

Hub

Not required

Torque

20 Nm

Lead length

2 m

Current consumption

215 W

Type

FAVORIT

Traction (max.) (details)

Up to 5.0m²

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646420 Kaiser Nienhaus Classic Mercato Favorit 130020 Tubular motor set 60 mm 20 Nm

Information

Information 646420 Kaiser Nienhaus Classic Mercato Favorit 130020 Tubular motor set 60 mm 20 Nm

Description

Quiet and fast-running motors with high reserves, which ensure a very long life. They are maintenance free and have a 2m loop . The endpoints can be easily set on 2 spindles.

Features

  • Tubular motor with complete mounting accessories for shaft mounting.

Scope of delivery

  • Motor
  • Adapter
  • Receiver for waves SW60
  • Shaft capsule
  • Motor
  • Counter bearing
  • Suspension springs
  • Operating instructions.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)