• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1240508 Roller shutter automation set 60 mm 140 W 20 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roller shutter automation set Somfy 1240508 20 Nm

  • Complete kit with Somfy roller shutter motor
  • For shutters with a max. surface area of 5 m² and a shutter shaft SW60 (60 mm width across flats + 8-edges)
  • Includes electrical & mechanical components for installation
  • Incl. Interference-inhibiting shaft connection (between roller shutter & shaft)
  • With 6 bits. Wall switch for operating the roller shutter

Technical specifications

  • Protection class: IP44
  • Protection class: I
  • Nominal current consumption 0.65 A.
  • Switch-on duration: 4 min.
  • Capacity of limit stop: 29 revolutions
  • Base adapter for shaft 50 x 1.5
Product type

Roller shutter automation set

Suitable for shutter axle Ø

60 mm

Motor power

140 W

Rotational speed

12 U/min

Length

533 mm

Operating voltage

230 V

Hub

Not required

Torque

20 Nm

Lead length

2.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2923414 Somfy 1240508 Roller shutter automation set 60 mm 140 W 20 Nm

Description

Never crank again - with the Somfy complete shutter set you can upgrade your shutter easily with an electrical drive. This complete set includes all the products required for retrofitting existing shutters with a maximum surface area of 5 m² and a shutter shaft SW60 (eight-edged shaft with 60 mm diameter) - including all electrical and mechanical components. In future, you can operate your shutters simply by pressing a button - individually or several wired motors together as a group (together with a central control, also IB-control). According to crime statistics, thieves give up their attempted break-in after about three to five minutes, as the risk of being discovered becomes considerably greater after that. Shaft connector and mounting rings stabilize the shutter curtain when closing and can withstand a counter pressure of at least 100 kg. Sliding it from the outside is almost impossible and the burglar gives up. These parts are all included in this Somfy complete kit.

In combination with an Somfy timer, you can set individual opening and closing times for days or weeks. This gives you the impression that someone is at home, even in your absence. The security vacation switching ensures that your shutters are automatically opened and closed during your absence in an interval of ± 15 minutes and thus simulate your presence (additional Somfy timer is necessary, not included in the complete set).

This text is machine translated.

Features

  • The Somfy complete shutter set contains all the products you need to upgrade your belt or crank-operated shutter motor: Somfy roller shutter motor, wall switch for operation (without timer function) as well as accessories for installation.

Scope of delivery

  • 1 x Somfy roller shutter motor
  • 1 x drive cable 2.5 m (fixed)
  • 1 x Adaptor SW60
  • 1 x carrier SW60
  • 1 x motor bearings
  • 1 x Flange-Counter bearing incl. ball bearing
  • 1 x rotating capsule SW60
  • 3 x quick connector SW60, two-piece
  • 6 x mounting ring
  • 1 x wall switch.

Hints

Does the Somfy complete shutter set fit your installation situation?
Requirements for installing the Somfy complete roller shutter set:
- The roller shutter tank has a maximum area of 5 m²
- The installed roller blind shaft is octagonal and has a width of 60 mm (type SW60)
To ensure the blind motor fits correctly, first check the shape and wrench size of the built-in roller shutter shaft. In Germany there are two common types of waves:
- "Maxi element" = shaft with width across flats of 60 mm + octagonal (= SW60)
- "Mini-element" = shaft with width across flats of 40 mm + octagonal (= SW40)

System requirements

  • Shutter tank with an area of max. 5 m².
    The installed shutter shaft is octagonal and has a width of 60 mm (model SW60

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)