• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Superrollo Professional SR10060 GW60 Electric belt winder 15 mm, 23 mm Tensile force (max.) 25 kg Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Universal belt winder GW60 including sun sensor

  • For surface and flush mounting suitable
  • Ideal for retrofitting

Technical specifications

  • Protection class: III (dry rooms only)
  • Winding capacity: 4.5 m at 1.3 mm belt strength 5.5 m at a belt strength of 1.0 mmMax. shutter surface: 8 m² with light plastic shutters, 3.5 m² with aluminium-/wood shutters.
Product type

Electric belt winder

Belt width

15 mm

23 mm

Nominal torque

2.8 Nm

Mounting type

Flush mount

Nominal power

29 W

Operating voltage

230 V

Factory colour

White

Hub

Not required

Belt length

5.5 m

Tensile force (max.)

25 kg

Max. torque

2.8 Nm

Documents & Downloads

Datasheet

Datasheet 676736 Superrollo Professional SR10060 GW60 Electric belt winder 15 mm, 23 mm Tensile force (max.) 25 kg Flush mount

User & Safety Instructions

User & Safety Instructions 676736 Superrollo Professional SR10060 GW60 Electric belt winder 15 mm, 23 mm Tensile force (max.) 25 kg Flush mount

Description

With the electrical belt winders you open and close your shutters very easily by pressing a button or pre-programmed at the desired time of day. The drives work quietly and most smoothly. End-point adjustment without opening the shutter box. With automatic obstacle detection. You can help to save energy and to prevent intrusions. Can be replaced easily with the old winder, therefore ideal for tenants. Power supply with power adapter and 2 m cable. Drive and control in one device. Easy installation in only approx. 10 minutes.

Features

  • Incl. sun sensor
  • For systems with 15 mm to 23 mm belt widths
  • As in-wall mounting or flush mounting possible
  • Incl. solar sensor for automatic closing at dusk or based on the position of the sun
  • For shutters with an area of approx. 8qm (light Plastic sections) winding capacity up to 4.5 m length of belt at a belt strength of 1.3 mm
  • Colour white.

Scope of delivery

  • Belt winder
  • Sun sensor
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.98*

What kind of Electrical Venetian Blind Winders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)