
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
Only 7 Piece(s) available
Highlights & Details
HOMEPILOT Electric belt winder RolloTron pure 23 mm
- Drive and control in one device.Large buttons for convenient and easy useMemory function: Simple time function repeats scheduled opening / closing times in 24-hour rhythmSimple summer/winter changeoverMax. Traction output 45 kg
Technical specifications
- Power supply voltage 230 V/50 HzProtection class: IIProtection class: IP20Standby consumption: 0.5 W.4 min. short-term operationDelayed travel 0.4 UMax. Switching times: 2 (up and down)Operation at: +0°C to +40°C.Connection cable: Cable length 1.5 m.Belt length max. 7.6 m.
- Product type
Electric belt winder
- Belt width
23 mm
- Nominal torque
10 Nm
- Weight
980 g
- Mounting type
Flush mount
- Nominal power
70
- Operating voltage
230 V
- Aperture size
60 x 211 x 27 mm
- Factory colour
Ultra white
- Assembly dimensions
35 x 139 x 132 mm
- Dim
(W x H x D) 60 x 211 x 166 mm
- Hub
Not required
- Belt length
7.6 m
- Width
60 mm
- Height
211 mm
- Depth
166 mm
- Tensile force (max.)
45 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827242 HOMEPILOT 10112345 RolloTron pure Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount
Warranty Terms
Warranty Terms 2827242 HOMEPILOT 10112345 RolloTron pure Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount
Description
Simplicity is the highest priority for the blind winder RolloTron Pure. This electric blind winder concentrates on the essentials and does not need a menu guide.The setting of functions or driving times of your roller shutters is easily adjusted directly on the device with the large buttons. The blind winder RolloTron Pure appears in a modern design with large buttons and is supplied in an Ultra White color. Equipped with a memory function (simple time function), it repeats the programmed opening and closing times in 24-hour rhythm and adapts to your habits!The RolloTron Pure blind winder for recessed installation is suitable for universal use, as it fits into any common winder box from a width of 36 mm. It is characterized by its quick and easy mounting. Installation and start-up takes place in approximately 10 minutes. Operated via Euro plug connection to the 230 V power supply. These properties ensure that even a retrofit of the roller shutter control can be implemented at any time.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x blind winders RolloTron Pure
- 2 x mounting screws (4 x 55 mm)
- 1 x release clip (in housing)
- 1 x connection cable with Euro plug
- 1 x winding wheel compartment cover
- 1 x cover plate
- 1 x strain relief Incl Mounting screws
- User manual (without illustration)













