• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 22727 RD65 PLUS Electric belt winder 23 mm Tensile force (max.) 45 kg Recess-mount

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Schellenberg Electric belt winder RD65 PLUS 23 mm

  • Motorized inlet winder with numerous programsFor plastic roller shutter up to 6 m² surfaceWith LCD display, timer, safety cut-offMaxi roller shutter system with 23 mm belt width, hole spacing 165 or 185 mmOptionally expandable with a sun sensor

Technical specifications

  • Hole spacing 165 mm or 185 mmRoller shutter system: MaxiSurface area for plastic roller shutters: Max. 6.0 m²Surface area for aluminum/wood shutters: Max. 3.0 m²Roller shutter weight plastic: Max. 4.5 kg/m²Roller shutter weight aluminum/wood: Max. 10.0 kg/m²Belt length at 23 mm Width: 7.6 m at 1.0 mm Belt thickness, 6.2 m at 1.3 mm Belt thickness, 5.2 m at 1.5 mm Belt thicknessPower cable length 1.5 mPower cable 2 x 0.75 mm2, H03VVH2-F.Power standby 0.5 WSpeed: Max. 30 rpmPower reserve: 8 hoursShort-term operation: 4 minutesProtection class: IIProtection class: IP20, only for dry roomsNumber of switching times: 2 (up and down)Number of operating keys: 5Setting range for automatic sun control: 2000 to 20,000 Lux
Product type

Electric belt winder

Belt width

23 mm

Nominal torque

10 Nm

Mounting type

Recess-mount

Nominal power

70

Operating voltage

230 V

Factory colour

White

Assembly dimensions

139 x 132 mm

Dim

(W x H x D) 59 x 210 x 27 mm

Hub

Not required

Width

59 mm

Height

210 mm

Depth

27 mm

Tensile force (max.)

45 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624173 Schellenberg 22727 RD65 PLUS Electric belt winder 23 mm Tensile force (max.) 45 kg Recess-mount

Description

The Schellenberg RolloDrive 65 PLUS enables the operation of a shutter conveniently by pressing a button, automatic timer or optionally by light value. It is suitable for plastic roller shutters up to a surface of 6 m² and compatible with the Maxi roller shutter system with a belt width of 23 mm. It completely replaces an existing mechanical inlet winder and is flush-mounted. The wall box should have a minimum height of 134 mm. The ROLLODRIVE 65 PLUS is ideal for rental properties, as opening the shutter box is not absolutely necessary for installation.The electric belt winder is controlled manually by the buttons on the device or automatically by means of numerous programs. Optionally, it is also possible to supplement the roller shutter belt drive with a sunlight and twilight sensor and thus enable the control according to the light value. Numerous functions are available for automated control: With the random program, your presence can be simulated, the shutters open or close automatically at different times. With the daily or weekly program, you store varying opening and closing times, day or block-by-day. In addition, a ventilation function can be activated in the daily or weekly program, with which the roller shutter moves to a programd intermediate position. Another practical function is the location-based astrofunction. Here the shutter closes automatically at sunset in relation to your time zone.With a simple push of a button you can switch between manual and automatic control. The setting of all programs is supported by large keys and a well readable LCD-display. Furthermore, the ROLLODRIVE 65 PLUS has a safety cut-off, which stops the roller shutter as soon as it hits an obstacle or a blockage. The power is supplied via a mains cable, if this is interrupted, the stored end positions are retained.The control can be extended with a separately available sun sensor. This allows the control according to the light value, so that the shutter closes automatically in case of strong sunlight and thus protects furniture or plants.

This text is machine translated.

Scope of delivery

  • 1 x ROLLODRIVE 65 PLUS1 x 1.5 m power cable1 x release clip2 x fixing screws1 x clamp for mains cable3 x screws for clamping1 x cover belt shaft1 x cover belt winder below1 x quick start guide1 x assembly instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.98*

What kind of Electrical Venetian Blind Winders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)