• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 22575 RD75 STANDARD Electric belt winder 14 mm Tensile force (max.) 30 kg Structure

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg Electric belt winder RD75 STANDARD 14 mm

  • Motorized screw-on winderFor plastic shutters up to 5 m² areaTimer, safety cut-off and optional light controlMini roller shutter system with 14 mm belt width, hole spacing 172 mmPower supply via mains cable, end-position protection in case of power failure

Technical specifications

  • Hole spacing: 172 mmRoller shutter system: MiniSurface area for plastic roller shutters: Max. 5.0 m²Surface area for aluminum/wood shutters: Max. 2.5 m²Roller shutter weight plastic: Max. 4.5 kg/m²Roller shutter weight aluminum/wood: Max. 10.0 kg/m²Belt length at 14 mm width: 5.0 m at 1.0 mm belt thicknessPower cable length 1.5 mPower standby 0.5 WTorque: 8 NmSpeed: Max. 36 U/minuteShort-term operation: 4 minutesProtection class: IIProtection class: IP20, only for dry roomsNumber of switching times: 2 (up and down)Ambient temperature 0 °C to +40 °CNumber of operating keys: 5Number of LEDs: 1Mains connection cable 2 x 0.75 mm2 H03VVH2-F
Product type

Electric belt winder

Belt width

14 mm

Nominal torque

8 Nm

Mounting type

Structure

Nominal power

70

Operating voltage

230 V

Factory colour

White

Dim

(W x H x D) 155 x 199 x 37 mm

Hub

Not required

Width

155 mm

Height

199 mm

Depth

37 mm

Tensile force (max.)

30 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624169 Schellenberg 22575 RD75 STANDARD Electric belt winder 14 mm Tensile force (max.) 30 kg Structure

Description

The Schellenberg RolloDrive 75 STANDARD enables the operation of a shutter conveniently by pressing a button or automatic timer. The electric belt winder is suitable for plastic shutters up to a surface of 5 m² and is compatible with the mini roller shutter system with a belt width of 14 mm. It completely replaces an existing mechanical screw-on winder and has a hole spacing of 172 mm. ideal for rental properties, as the shutter box does not need to be opened for installation.The built-in timer makes it possible to have the shutter automatically up or down at the desired times. For this purpose, an up or down ramp can be programd. If the roller shutter blocks or hits an obstacle, the electric belt winder stops automatically. Large buttons on the ROLLODRIVE 75 STANDARD simplify the operation and the setting of the end positions. The power is supplied via a mains cable, if this is interrupted, the stored end positions are retained.As an extension, the roller shutter can be controlled according to the position of the sun with a separately available sun sensor. This means, for example, that Furniture and plants are protected from excessive sunlight.

This text is machine translated.

Scope of delivery

  • 1 x RolloDrive 75 STANDARD1 x 1.5 m power cable1 x release clip4 x fixing screws2 x dowels1 x winding compartment cover1 x cover plate1 x wall bracket1 x assembly instructions

What kind of Electrical Venetian Blind Winders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.