• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 86006 Octagonal steel shaft Compatible with Schellenberg Mini

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg 86006 Steel tube shaft set Mini up to 1.30 m.

  • Octagonal steel tube shaft for exact winding of the roller shutter profilesPerfect fit for the mini shutter system, 40 mm diameterHoles and punches for individual roller shutter suspensionSuitable for mini roller shutter motorsMade of galvanized steel for high stability and long life

Technical specifications

  • Material: Galvanized steelProfile: OctagonalLength per roller shutter shaft: 76.5 cmTotal length: Max. 130 cmFold: Inside
Product type

Octagonal steel shaft

Compatible with

Schellenberg Mini

(Ø)

40 mm

Dim

(Ø) 40 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624163 Schellenberg 86006 Octagonal steel shaft Compatible with Schellenberg Mini

Description

The roller shutter shaft is an integral part of the roller shutter system. It is made of galvanized steel with an octagonal profile and with a diameter of 40 mm it fits perfectly for the mini roller shutter system. This split roller shutter shaft set consists of an octagonal shaft and an extension shaft of 76.5 cm each, which are plugged together during assembly and result in a total length of max. 130 cm.The roller shutter is attached to a roller shutter shaft with special suspensions and is rolled up or off by the octagonal profile. Depending on the desired operating mode, additional roller shutter accessories are required for installation.For the attachment of the roller shutter tank the roller shutter shaft has round, elongated and rectangular punched holes. It completely replaces an old wooden or round shaft and is optimally tuned to the Schellenberg roller shutter system Mini. If required, the roller shutter shaft can be shortened to the desired length using a metal saw. Note: Make sure to cut only on the extension shaft.Schellenberg Tip: To attach the roller shutter bit to the roller shutter shaft, we recommend that you do not use screws. When using a roller shutter motor, the screws could damage the motor and make it unusable. Instead, use the appropriate Schellenberg roller shutter suspensions.

This text is machine translated.

Scope of delivery

  • 1 x roller shutter shaft set

More interesting products

(*All information is plus legal VAT)