• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 22637 RD35 Electric belt winder 14 mm Tensile force (max.) 12 kg Structure

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

27 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg Electric belt winder RD35 14 mm

  • Motorized screw-on winderFor plastic shutters up to 4 m² areaWith timer and safety cut-offMini roller blind system with 14 mm belt width, hole spacing 180 mmPower supply via a mains cable, end-position protection in case of power failure

Technical specifications

  • Hole spacing: 180 mmRoller shutter system: MiniShutter surface: Max. 4.0 m²Surface area for plastic roller shutters: Max. 4.0 m²Surface area for aluminum roller shutters: Max. 2.0 m²Area for wooden roller shutters: Max. 1.0 m²Belt length at 14 mm Width: 5.5 m at 1.0 mm Belt thickness, 4.3 m at 1.3 mm Belt thicknessPower cable length 1.9 mStandby consumption: Less than 0.7 W.POWER CABLE 24 V DC/1.2 ASpeed: Max. 34 rpmTensile force/initial tensile force: Max. 12 kgEnd tensile force: 7 kg on belt strapShort-term operation: 5 minutesProtection class IIIProtection class: IP20, only for dry roomsPosition accuracy 5 mmNumber of switching times: 2 (up and down)Setting range for automatic sun system: 3,000 to 10,000 LuxPermissible ambient temperature: 0 °C to +40 °C.Accuracy of the clock: Approx. +/- 1 minute/month
Product type

Electric belt winder

Belt width

14 mm

Nominal torque

2.5 Nm

Mounting type

Structure

Nominal power

29 W

Operating voltage

230 V

Factory colour

White

Dim

(W x H x D) 38.5 x 199 x 135.5 mm

Hub

Not required

Width

38.5 mm

Height

199 mm

Depth

135.5 mm

Tensile force (max.)

12 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624176 Schellenberg 22637 RD35 Electric belt winder 14 mm Tensile force (max.) 12 kg Structure

Description

The Schellenberg RolloDrive 35 allows you to operate a shutter conveniently at the push of a button or with automatic time control. The electric belt winder is suitable for plastic roller shutters up to a surface of 4 m² and is compatible with the mini roller shutter system with a belt width of 14 mm. It is surface-mounted on the wall or in the window glazing and is ideal for rental objects, as the opening of the roller shutter box is not necessary for installation.The built-in timer makes it possible to have the shutter automatically up or down at the desired times. For this purpose, an up or down ramp can be programd. If the roller shutter blocks or hits an obstacle, the electric belt winder stops automatically. Large buttons on the RolloDrive 35 make it easier to operate and adjust the end positions. The power is supplied via a mains cable.As an extension, the roller shutter can be controlled according to the position of the sun with a separately available sun sensor. This means, for example, that Furniture and plants are protected from excessive sunlight.

This text is machine translated.

Scope of delivery

  • 1 x RolloDrive 351 x power cable, 1.9 m cable- 2 x screws2 x dowels1 x release clip1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.28*

What kind of Electrical Venetian Blind Winders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)