
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Highlights & Details
Superrollo Professional Electric belt winder GW190 23 mm
- Suitable for blinds up to 6 m² (45 kg)
- Fits into all common winder boxes
- The device contains both, motor and control unit.
Technical specifications
- II protection rating
- Winding capacity: 7.6 m at 1 mm belt strength 6.2 m at a belt strength of 1.3 mm
- Maximum curtain size: 6 m² (PVC blinds), 3 m² (aluminium/wooden shutters)
- Product type
Electric belt winder
- Belt width
23 mm
- Nominal torque
10 Nm
- Mounting type
Flush mount
- Nominal power
70 W
- Operating voltage
230 V
- Factory colour
White
- Assembly dimensions
(W x H x D) 35mm x 132 mm x 139 mm mm
- Dim
(W x H x D) 60 x 210 x 28 mm
- Hub
Not required
- Width
60 mm
- Height
210 mm
- Depth
28 mm
- Tensile force (max.)
45 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1416528 Superrollo Professional SR10190 GW190 Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount
Conformity certificate
Conformity certificate 1416528 Superrollo Professional SR10190 GW190 Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount
Description
Simple handling with proven quality!
Meets the "most important "Product Characteristics for demanding craftsman. Easy installation in only 10 minutes. The products are to be understood as optimal single solution and are ideal for quick retrofitting (flush-mounted).
The products of super-Rollo enable it to anyone, shutters, gates and sun protection in a fast and simple way to automate.
This text is machine translated.
Meets the "most important "Product Characteristics for demanding craftsman. Easy installation in only 10 minutes. The products are to be understood as optimal single solution and are ideal for quick retrofitting (flush-mounted).
The products of super-Rollo enable it to anyone, shutters, gates and sun protection in a fast and simple way to automate.
This text is machine translated.
Scope of delivery
- Super-Rollo belt winder GW190
- Unlocking clamp
- Connection cable with Euro plug
- Wickelradfachabdeckung, cover panel
- Strain relief clamp with mounting screws
- User manual.



