• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT 10122345 RolloTron pure smart Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

HOMEPILOT Electric belt winder RolloTron pure smart 23 mm

  • Drive and control in one device.Large buttons for easy useManual control is possible on the deviceExtensive automatic functions and control via APP in combination with gateway premiumMax. Traction output 45 kg

Technical specifications

  • Power supply voltage 230 V/50 HzProtection class: IIProtection type: IP20 (dry rooms only)Standby consumption: 0.7 W.4 min. short-term operationDelayed travel 0.4 UTransmission frequency 434.5 MHzTransmitted power 10 mW max.Range: Approx. 30 m in buildings (depending on the structure)Operation at: +0°C to +40°C.Number of directly connected smart parts.: Max. 20Belt length max. 7.6 m.
Product type

Electric belt winder

Belt width

23 mm

Nominal torque

10 Nm

Weight

998 g

Mounting type

Flush mount

Nominal power

70

Operating voltage

230 V

Aperture size

60 x 211 x 27 mm

Factory colour

Ultra white

Assembly dimensions

35 x 139 x 132 mm

Dim

(W x H x D) 60 x 211 x 166 mm

Hub

Not required

Data exchange

Bidirectional (bi)

Belt length

7.6 m

Width

60 mm

Height

211 mm

Depth

166 mm

Tensile force (max.)

45 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827225 HOMEPILOT 10122345 RolloTron pure smart Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount

Warranty Terms

Warranty Terms 2827225 HOMEPILOT 10122345 RolloTron pure smart Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount

Description

The RolloTron Pure Smart belt winder is a flush-mount electric radio blind winder. With this smart belt winder you can control your shutter control wirelessly, and naturally also operate it manually using the large control buttons on site.The blind winder RolloTron Pure Smart appears in a modern design with large buttons and is supplied in an Ultra White color. You can freely select the ventilation and sun position and by pressing a button you can easily switch between automatic and manual operation.This electric belt winder can not only be used with our hand transmitter but also combined with the premium gateway and our wall buttons. In this way, the radio-controlled blind winder receives numerous automatic functions such as the day, week and Astro program as well as the Random function to make your daily Smart! The RolloTron Pure Smart belt winder can be quickly put into operation due to its easy installation. The belt winder's installation assistant helps you to quickly and easily set up automation. In addition, the smart belt winder can be directly connected to a 230 V power supply thanks to the common Euro connector. This electric belt winder is suitable for flush mounting and can be simply exchanged for the old manual blind winder. It can be used anywhere, as it fits in any standard belt box from 36 mm width.This electric shutter belt winder can not only be controlled using our Smart remote control, but can also be combined with the premium gateway or the ROLLOTRON Premium Smart blind winder.

This text is machine translated.

Scope of delivery

  • 1 x blind winders RolloTron Pure Smart
  • 2 x mounting screws (4 x 55 mm)
  • 1 x release clip (in housing)
  • 1 x connection cable with Euro plug
  • 1 x winding wheel compartment cover
  • 1 x cover plate
  • 1 x strain relief Incl Mounting screws
  • User manual.

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)